EPCOS, Yoke Clamp Clip for use with ETD 39/20/13 Core

Tehnička dokumentacija
Tehnički podaci
Brand
EpcosAccessory Type
Yoke Clamp Clip
For Use With
ETD 39/20/13 Core
Overall Width
12.69mm
Overall Depth
9mm
Overall Length
43mm
Material
Stainless Steel
Overall Dimensions
43 x 12.6 x 9mm
Detalji o proizvodu
EPCOS B66364 ETD 39/20/13 Accessories
B66364 coil former yokes are constructed from stainless spring steel that is 0.4 mm thick. They are designed for use with B66364 series coil formers and B66363 transformer ferrite cores from EPCOS.
EPCOS Coil Formers and Accessories
RSD 1.489
RSD 74,462 komadno (u pakovanju od 20) (bez PDV-a)
RSD 1.787
RSD 89,354 komadno (u pakovanju od 20) (s PDV-om)
20
RSD 1.489
RSD 74,462 komadno (u pakovanju od 20) (bez PDV-a)
RSD 1.787
RSD 89,354 komadno (u pakovanju od 20) (s PDV-om)
20
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
20 - 180 | RSD 74,462 | RSD 1.489 |
200+ | RSD 43,11 | RSD 862 |
Tehnička dokumentacija
Tehnički podaci
Brand
EpcosAccessory Type
Yoke Clamp Clip
For Use With
ETD 39/20/13 Core
Overall Width
12.69mm
Overall Depth
9mm
Overall Length
43mm
Material
Stainless Steel
Overall Dimensions
43 x 12.6 x 9mm
Detalji o proizvodu
EPCOS B66364 ETD 39/20/13 Accessories
B66364 coil former yokes are constructed from stainless spring steel that is 0.4 mm thick. They are designed for use with B66364 series coil formers and B66363 transformer ferrite cores from EPCOS.