EPCOS, Standard Metal Oxide Varistor 2.1nF 5A, Clamping 135V, Varistor 68V

RS kataloški broj:: 138-6041robna marka: EPCOSProizvođački broj:: B72210S0400K101Distrelec broj artikla: 16029500
brand-logo
Prikaži sve u Varistors

Tehnička dokumentacija

Tehnički podaci

Brand

Epcos

Varistor Voltage

68V

Maximum AC Voltage Rating

40V

Maximum DC Voltage Rating

56V

Clamping Voltage

135V

Clamping Current

5A

Material

Metal

Energy

6.4J

Series

Standard

Maximum Surge Current

500A

Capacitance

2.1nF

Length

12mm

Depth

14.5mm

Thickness

4.8mm

Dimensions

12 x 4.8 x 14.5mm

Lead Pitch

2.1 mm, 7.5mm

KM 332,49

KM 0,665 Each (In a Box of 500) (bez PDV-a)

KM 389,01

KM 0,778 Each (In a Box of 500) (s PDV-om)

EPCOS, Standard Metal Oxide Varistor 2.1nF 5A, Clamping 135V, Varistor 68V

KM 332,49

KM 0,665 Each (In a Box of 500) (bez PDV-a)

KM 389,01

KM 0,778 Each (In a Box of 500) (s PDV-om)

EPCOS, Standard Metal Oxide Varistor 2.1nF 5A, Clamping 135V, Varistor 68V

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Epcos

Varistor Voltage

68V

Maximum AC Voltage Rating

40V

Maximum DC Voltage Rating

56V

Clamping Voltage

135V

Clamping Current

5A

Material

Metal

Energy

6.4J

Series

Standard

Maximum Surge Current

500A

Capacitance

2.1nF

Length

12mm

Depth

14.5mm

Thickness

4.8mm

Dimensions

12 x 4.8 x 14.5mm

Lead Pitch

2.1 mm, 7.5mm