EPCOS 100 μH ±5% Ferrite Leaded Inductor, Max SRF:3.5MHz, Q:50, 860mA Idc, 700mΩ Rdc, HLBC

RS kataloški broj:: 166-0176brend: EPCOSProizvođački broj:: B82145A1104J000
brand-logo
Prikaži sve u Leaded Inductors

Tehnička dokumentacija

Tehnički podaci

Brand

Epcos

Inductance

100 μH

Maximum dc Current

860mA

Mounting Type

Axial

Maximum DC Resistance

700mΩ

Tolerance

±5%

Diameter

6.5mm

Length

12mm

Dimensions

6.5 (Dia.) x 12mm

Core Material

Ferrite

Maximum Self Resonant Frequency

3.5MHz

Lead Pitch

15mm

Series

HLBC

Lead Diameter

0.8mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+20°C

Minimum Quality Factor

50

Terminal Type

Axial Leaded

Zemlja podrijetla

Hungary

Detalji o proizvodu

Epcose B82145A HLCB Series RF Chokes

Epcos B82145A HLBC series RF chokes are suitable for application in interference suppression, decuopling, energy saving lamps and entertainment electronics. These high current large bobbin core inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 68.583

RSD 54,867 komad (u Reel od 1250) (bez PDV-a)

RSD 82.300

RSD 65,84 komad (u Reel od 1250) (s PDV-om)

EPCOS 100 μH ±5% Ferrite Leaded Inductor, Max SRF:3.5MHz, Q:50, 860mA Idc, 700mΩ Rdc, HLBC

RSD 68.583

RSD 54,867 komad (u Reel od 1250) (bez PDV-a)

RSD 82.300

RSD 65,84 komad (u Reel od 1250) (s PDV-om)

EPCOS 100 μH ±5% Ferrite Leaded Inductor, Max SRF:3.5MHz, Q:50, 860mA Idc, 700mΩ Rdc, HLBC
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

Epcos

Inductance

100 μH

Maximum dc Current

860mA

Mounting Type

Axial

Maximum DC Resistance

700mΩ

Tolerance

±5%

Diameter

6.5mm

Length

12mm

Dimensions

6.5 (Dia.) x 12mm

Core Material

Ferrite

Maximum Self Resonant Frequency

3.5MHz

Lead Pitch

15mm

Series

HLBC

Lead Diameter

0.8mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+20°C

Minimum Quality Factor

50

Terminal Type

Axial Leaded

Zemlja podrijetla

Hungary

Detalji o proizvodu

Epcose B82145A HLCB Series RF Chokes

Epcos B82145A HLBC series RF chokes are suitable for application in interference suppression, decuopling, energy saving lamps and entertainment electronics. These high current large bobbin core inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više