EPCOS, B84243A 44A 530 V ac 50Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase

RS kataloški broj:: 887-6505brend: EPCOSProizvođački broj:: B84243A8044X000
brand-logo
Prikaži sve u Power Line Filters

Tehnička dokumentacija

Tehnički podaci

Brand

Epcos

Maximum Current Rating

44A

Maximum Voltage Rating

530 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

B84243A

Number of Stages

Single Stage

Operating Frequency

50 Hz, 60Hz

Length

310mm

Depth

50mm

Height

95mm

Dimensions

310 x 50 x 95mm

Minimum Operating Temperature

-25°C

Leakage Current

6.8 mA

Maximum Operating Temperature

+100°C

Resistance

2MΩ

Standards Met

UL 1283

Detalji o proizvodu

B84243A Series

Professional range of three phase Powerline filters. All the filters are supplied in a metal case. Suitable applications would include power supplies, textile machines and packaging machines.

RSD 54.937

RSD 54.937 Each (bez PDV-a)

RSD 65.925

RSD 65.925 Each (s PDV-om)

EPCOS, B84243A 44A 530 V ac 50Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase

RSD 54.937

RSD 54.937 Each (bez PDV-a)

RSD 65.925

RSD 65.925 Each (s PDV-om)

EPCOS, B84243A 44A 530 V ac 50Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Epcos

Maximum Current Rating

44A

Maximum Voltage Rating

530 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

B84243A

Number of Stages

Single Stage

Operating Frequency

50 Hz, 60Hz

Length

310mm

Depth

50mm

Height

95mm

Dimensions

310 x 50 x 95mm

Minimum Operating Temperature

-25°C

Leakage Current

6.8 mA

Maximum Operating Temperature

+100°C

Resistance

2MΩ

Standards Met

UL 1283

Detalji o proizvodu

B84243A Series

Professional range of three phase Powerline filters. All the filters are supplied in a metal case. Suitable applications would include power supplies, textile machines and packaging machines.