Tehnička dokumentacija
Tehnički podaci
Brand
EPICCurrent Rating
35A
Gender
Female
Series
H-BS
Type
Connector Insert
Termination Method
Screw Down
Pole Format
6P
Number Of Rows
2
Voltage Rating
600 V
Mounting Type
Cable Mount
Number Of Contacts
6
Contact Plating
Silver
Contact Material
Copper Alloy
Body Orientation
Straight
Zemlja podrijetla
Germany
Detalji o proizvodu
H-BS Inserts
Approvals
UL recognised component; CSA cerfified
HBS Range
Assembled connectors are type tested to 35A, 440Vac. Features are as listed for 440Vac 16A Group C connectors but with cable acceptance up to 6.0mm2 wires by screw termination.
KM 89,09
KM 89,09 Each (bez PDV-a)
KM 104,23
KM 104,23 Each (s PDV-om)
1
KM 89,09
KM 89,09 Each (bez PDV-a)
KM 104,23
KM 104,23 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 9 | KM 89,09 |
10 - 24 | KM 86,82 |
25 - 49 | KM 86,72 |
50+ | KM 86,31 |
Tehnička dokumentacija
Tehnički podaci
Brand
EPICCurrent Rating
35A
Gender
Female
Series
H-BS
Type
Connector Insert
Termination Method
Screw Down
Pole Format
6P
Number Of Rows
2
Voltage Rating
600 V
Mounting Type
Cable Mount
Number Of Contacts
6
Contact Plating
Silver
Contact Material
Copper Alloy
Body Orientation
Straight
Zemlja podrijetla
Germany
Detalji o proizvodu
H-BS Inserts
Approvals
UL recognised component; CSA cerfified
HBS Range
Assembled connectors are type tested to 35A, 440Vac. Features are as listed for 440Vac 16A Group C connectors but with cable acceptance up to 6.0mm2 wires by screw termination.