OCL-480 GIR-XD-T EPIGAP OSA Photonics, OCI 480 1100nm High Power IR Emitting Diode, SMD package
Tehnička dokumentacija
Tehnički podaci
Brand
EPIGAP OSA PhotonicsPeak Wavelength
1100nm
Radiant Flux
200mW
Radiant Intensity
95mW/sr
Mounting Type
Surface Mount
Series
OCI 480
Zemlja podrijetla
Germany
RSD 4.284
RSD 4.284 Each (bez PDV-a)
RSD 5.140
RSD 5.140 Each (s PDV-om)
OCL-480 GIR-XD-T EPIGAP OSA Photonics, OCI 480 1100nm High Power IR Emitting Diode, SMD package
1
RSD 4.284
RSD 4.284 Each (bez PDV-a)
RSD 5.140
RSD 5.140 Each (s PDV-om)
OCL-480 GIR-XD-T EPIGAP OSA Photonics, OCI 480 1100nm High Power IR Emitting Diode, SMD package
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
| količina | Jedinična cena |
|---|---|
| 1 - 4 | RSD 4.284 |
| 5+ | RSD 4.214 |
Tehnička dokumentacija
Tehnički podaci
Brand
EPIGAP OSA PhotonicsPeak Wavelength
1100nm
Radiant Flux
200mW
Radiant Intensity
95mW/sr
Mounting Type
Surface Mount
Series
OCI 480
Zemlja podrijetla
Germany

