Tehnička dokumentacija
Tehnički podaci
Brand
EpsonOscillator Type
XO
Output Frequency
24MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-20°C
Height
4.45mm
Maximum Operating Temperature
70°C
Width_SC_PC
8.65mm
Length
14mm
Dimensions
14 x 8.65 x 4.45mm
Detalji o proizvodu
SG8002JA
Crystal Oscillators - SMT Plastic case
Cena na upit
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
EpsonOscillator Type
XO
Output Frequency
24MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-20°C
Height
4.45mm
Maximum Operating Temperature
70°C
Width_SC_PC
8.65mm
Length
14mm
Dimensions
14 x 8.65 x 4.45mm
Detalji o proizvodu