Ersa RDS80 Digital Soldering Station 80W, 230V, 150°C to 450°C

RS kataloški broj:: 462-8674brend: ErsaProizvođački broj:: 0RDS80Distrelec broj artikla: 18298306
brand-logo
Prikaži sve u Soldering Stations

Tehnička dokumentacija

Tehnički podaci

Brand

Ersa

Model Number

RDS80

Tasks Supported

Soldering

Plug Type

Type C - EuroPlug

Wattage

80W

Primary Application Category

Soldering

Input Voltage

230V

Output Power

80W

Soldering Tip Temperature

450°C

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

Digital

ESD Safe

No

Zemlja podrijetla

China

Detalji o proizvodu

Ersa RDS 80 Digital Soldering Station

The Ersa RDS 80 digital soldering station offers the Ersa RESISTRONIC temperature control with generous 80 watts of power.

With ceramic PTC (positive temperature coefficient) heating element, the temperature sensor is ensuring the control of the heat that runs through.

This soldering station can be used in various applications due to high heating power and range of soldering tips. The heating system with the internally heated soldering tips has a high thermal efficiency.

Esra RDS 80 offers redesigned ergonomic handle, housing design and digital multifunctional display.

Besides the arbitrary temperature selection between 150 °C and 450 °C, three fixed temperatures or two fixed temperatures and one standby temperature can be programmed.

Supplied with

European Plug

Soldering - Ersa

Možda će vas interesovati

RSD 47.321

RSD 47.321 Each (bez PDV-a)

RSD 56.785

RSD 56.785 Each (s PDV-om)

Ersa RDS80 Digital Soldering Station 80W, 230V, 150°C to 450°C

RSD 47.321

RSD 47.321 Each (bez PDV-a)

RSD 56.785

RSD 56.785 Each (s PDV-om)

Ersa RDS80 Digital Soldering Station 80W, 230V, 150°C to 450°C

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Ersa

Model Number

RDS80

Tasks Supported

Soldering

Plug Type

Type C - EuroPlug

Wattage

80W

Primary Application Category

Soldering

Input Voltage

230V

Output Power

80W

Soldering Tip Temperature

450°C

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

Digital

ESD Safe

No

Zemlja podrijetla

China

Detalji o proizvodu

Ersa RDS 80 Digital Soldering Station

The Ersa RDS 80 digital soldering station offers the Ersa RESISTRONIC temperature control with generous 80 watts of power.

With ceramic PTC (positive temperature coefficient) heating element, the temperature sensor is ensuring the control of the heat that runs through.

This soldering station can be used in various applications due to high heating power and range of soldering tips. The heating system with the internally heated soldering tips has a high thermal efficiency.

Esra RDS 80 offers redesigned ergonomic handle, housing design and digital multifunctional display.

Besides the arbitrary temperature selection between 150 °C and 450 °C, three fixed temperatures or two fixed temperatures and one standby temperature can be programmed.

Supplied with

European Plug

Soldering - Ersa

Možda će vas interesovati