Ersa i-Con Nano Soldering Station 80W, 230V, 150°C to 450°C

RS kataloški broj:: 669-9142robna marka: ErsaProizvođački broj:: IC1200A
brand-logo
Prikaži sve u Soldering Stations

Tehnička dokumentacija

Tehnički podaci

Brand

Ersa

Model Number

I-CON Nano

Tasks Supported

Soldering

Plug Type

Type F - Euro plug

Primary Application Category

Soldering & Desoldering

Wattage

80W

Input Voltage

230V

Soldering Tip Temperature

450°C

Output Power

80W

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Zemlja podrijetla

Germany

Detalji o proizvodu

i-CON nano digital soldering station

Soldering - Ersa

Možda će vas zanimati

Cijena na upit

Ersa i-Con Nano Soldering Station 80W, 230V, 150°C to 450°C

Cijena na upit

Ersa i-Con Nano Soldering Station 80W, 230V, 150°C to 450°C

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

Ersa

Model Number

I-CON Nano

Tasks Supported

Soldering

Plug Type

Type F - Euro plug

Primary Application Category

Soldering & Desoldering

Wattage

80W

Input Voltage

230V

Soldering Tip Temperature

450°C

Output Power

80W

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Zemlja podrijetla

Germany

Detalji o proizvodu

i-CON nano digital soldering station

Soldering - Ersa

Možda će vas zanimati