Tehnička dokumentacija
Tehnički podaci
Brand
EssentraType
Blind Hole Fixing Spacer
Body Height
4.8mm
Chassis Hole Diameter
7.92mm
Chassis Thickness
6.4mm
PCB Hole Diameter
4mm
PCB Thickness
1.57mm
Material
Nylon
Zemlja podrijetla
Spain
Detalji o proizvodu
Blind Hole Fixing Spacers
Blind hole fixing spacers in Nylon 6//6 designed to fit a 7.9mm hole, with varying stand-off heights. The specifically designed blunt tip allows for maximum grip in the blind hole whilst significantly reducing protrusion in pass-through applications. The flexible ribs give superior grip in wood, metal, particle board and rubber and will lock into round threaded, punched or drilled blind holes, with a simple press-fit action. The locking bayonet head, snap locks into a standard 4mm hole in 1.57mm board.
RSD 2.210
RSD 2.210 1 Bag of 100 (bez PDV-a)
RSD 2.652
RSD 2.652 1 Bag of 100 (s PDV-om)
1
RSD 2.210
RSD 2.210 1 Bag of 100 (bez PDV-a)
RSD 2.652
RSD 2.652 1 Bag of 100 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 2.210 |
10+ | RSD 2.152 |
Tehnička dokumentacija
Tehnički podaci
Brand
EssentraType
Blind Hole Fixing Spacer
Body Height
4.8mm
Chassis Hole Diameter
7.92mm
Chassis Thickness
6.4mm
PCB Hole Diameter
4mm
PCB Thickness
1.57mm
Material
Nylon
Zemlja podrijetla
Spain
Detalji o proizvodu
Blind Hole Fixing Spacers
Blind hole fixing spacers in Nylon 6//6 designed to fit a 7.9mm hole, with varying stand-off heights. The specifically designed blunt tip allows for maximum grip in the blind hole whilst significantly reducing protrusion in pass-through applications. The flexible ribs give superior grip in wood, metal, particle board and rubber and will lock into round threaded, punched or drilled blind holes, with a simple press-fit action. The locking bayonet head, snap locks into a standard 4mm hole in 1.57mm board.