Euchner Plunger Limit Switch, NO/NC, IP67, Die Cast Aluminium Housing, 230V ac Max, 2A Max

RS kataloški broj:: 463-0891brend: EuchnerProizvođački broj:: 084902
brand-logo
Prikaži sve u Limit Switches

Tehnička dokumentacija

Tehnički podaci

Brand

Euchner

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

2A

Housing Material

Die Cast Aluminium

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

-5°C

Depth

40mm

Width

20mm

Maximum Operating Temperature

+80°C

Mechanical Life

10000000Cycles

Zemlja podrijetla

Germany

Detalji o proizvodu

Precision Single Limit Switch, Type N01/SN01/N1A

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Euchner Plunger Limit Switch, NO/NC, IP67, Die Cast Aluminium Housing, 230V ac Max, 2A Max

Cena na upit

Euchner Plunger Limit Switch, NO/NC, IP67, Die Cast Aluminium Housing, 230V ac Max, 2A Max
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Euchner

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

2A

Housing Material

Die Cast Aluminium

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

-5°C

Depth

40mm

Width

20mm

Maximum Operating Temperature

+80°C

Mechanical Life

10000000Cycles

Zemlja podrijetla

Germany

Detalji o proizvodu

Precision Single Limit Switch, Type N01/SN01/N1A