Ewellix Linear Shaft Support Bearing Housing 88 x 30 x 63mm, LSCS 30

RS kataloški broj:: 285-0295robna marka: Ewellix Makers in MotionProizvođački broj:: LSCS 30
brand-logo
Prikaži sve u Linear Shaft Supports

Tehnička dokumentacija

Tehnički podaci

Type

Bearing Housing

Dimensions

88 x 30 x 63mm

Housing Width

30mm

Housing Length

88mm

Housing Height

63mm

Zemlja podrijetla

Germany

Detalji o proizvodu

LSCS Shaft Blocks

LSCS shaft blocks are aluminium alloy extrusions. The individual block can clamp one shaft end only. The base has two through holes for mounting.

Možda će vas zanimati

€ 115,05

€ 115,05 Each (bez PDV-a)

€ 134,61

€ 134,61 Each (s PDV-om)

Ewellix Linear Shaft Support Bearing Housing 88 x 30 x 63mm, LSCS 30

€ 115,05

€ 115,05 Each (bez PDV-a)

€ 134,61

€ 134,61 Each (s PDV-om)

Ewellix Linear Shaft Support Bearing Housing 88 x 30 x 63mm, LSCS 30

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4€ 115,05
5+€ 112,01
Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Type

Bearing Housing

Dimensions

88 x 30 x 63mm

Housing Width

30mm

Housing Length

88mm

Housing Height

63mm

Zemlja podrijetla

Germany

Detalji o proizvodu

LSCS Shaft Blocks

LSCS shaft blocks are aluminium alloy extrusions. The individual block can clamp one shaft end only. The base has two through holes for mounting.

Možda će vas zanimati