Ewellix Linear Shaft Support Bearing Housing 67 x 30 x 60mm, LSHS30

RS kataloški broj:: 284-9548brend: Ewellix Makers in MotionProizvođački broj:: LSHS30
brand-logo
Prikaži sve u Linear Shaft Supports

Tehnička dokumentacija

Tehnički podaci

Type

Bearing Housing

Dimensions

67 x 30 x 60mm

Housing Width

30mm

Housing Length

67mm

Housing Height

60mm

Zemlja podrijetla

Germany

Detalji o proizvodu

LSHS Shaft Blocks

LSHS shaft blocks are solid aluminium alloy extrusions.

Možda će vas interesovati

RSD 16.212

RSD 16.212 Each (bez PDV-a)

RSD 19.454

RSD 19.454 Each (s PDV-om)

Ewellix Linear Shaft Support Bearing Housing 67 x 30 x 60mm, LSHS30

RSD 16.212

RSD 16.212 Each (bez PDV-a)

RSD 19.454

RSD 19.454 Each (s PDV-om)

Ewellix Linear Shaft Support Bearing Housing 67 x 30 x 60mm, LSHS30

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 4RSD 16.212
5+RSD 15.787
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Type

Bearing Housing

Dimensions

67 x 30 x 60mm

Housing Width

30mm

Housing Length

67mm

Housing Height

60mm

Zemlja podrijetla

Germany

Detalji o proizvodu

LSHS Shaft Blocks

LSHS shaft blocks are solid aluminium alloy extrusions.

Možda će vas interesovati