EXACT HSS-E Drill Bit, 8.3mm Head, 3 Flute(s), 90°, 1 Piece(s)

RS kataloški broj:: 499-390robna marka: EXACTProizvođački broj:: 05710
brand-logo
Prikaži sve u Countersinks

Tehnička dokumentacija

Tehnički podaci

Brand

EXACT

Head Diameter

8.3mm

Drill Bit Type

Countersink

Countersink Angle

90°

Number Of Flutes

3

Material

HSS-E

Overall Length

50 mm

Number of Pieces

1

Shank Diameter

6 mm

Zemlja podrijetla

Germany

Detalji o proizvodu

90° countersink, triple-blade, HSS-E

Standards

DIN 335C

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

KM 35,65

KM 35,65 Each (bez PDV-a)

KM 41,71

KM 41,71 Each (s PDV-om)

EXACT HSS-E Drill Bit, 8.3mm Head, 3 Flute(s), 90°, 1 Piece(s)

KM 35,65

KM 35,65 Each (bez PDV-a)

KM 41,71

KM 41,71 Each (s PDV-om)

EXACT HSS-E Drill Bit, 8.3mm Head, 3 Flute(s), 90°, 1 Piece(s)
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

EXACT

Head Diameter

8.3mm

Drill Bit Type

Countersink

Countersink Angle

90°

Number Of Flutes

3

Material

HSS-E

Overall Length

50 mm

Number of Pieces

1

Shank Diameter

6 mm

Zemlja podrijetla

Germany

Detalji o proizvodu

90° countersink, triple-blade, HSS-E

Standards

DIN 335C

You may be interested in