Expert by Facom 42-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv

RS kataloški broj:: 188-3136brend: Expert by FacomProizvođački broj:: E030702
brand-logo
Prikaži sve u Socket Sets

Tehnička dokumentacija

Tehnički podaci

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

42

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

Socket Size

4 → 14mm

Material

Bi-material (Handle)

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon

Zemlja podrijetla

Taiwan, Province Of China

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Expert by Facom 42-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv

Cena na upit

Expert by Facom 42-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

42

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

Socket Size

4 → 14mm

Material

Bi-material (Handle)

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon

Zemlja podrijetla

Taiwan, Province Of China