Expert 1/2 in Square Extension, 250 mm Overall

RS kataloški broj:: 745-1777robna marka: ExpertProizvođački broj:: E117261B
brand-logo
Prikaži sve u Socket Accessories

Tehnička dokumentacija

Tehnički podaci

Brand

Expert

Drive Size

1/2 in

Type

Extension

Drive Type

Square

Overall Length

250 mm

Sub Type

Extension Bar

Finish

Chrome

Material

Chrome Vanadium Steel

Zemlja podrijetla

Taiwan, Province Of China

Možda će vas zanimati

Cijena na upit

Expert 1/2 in Square Extension, 250 mm Overall

Cijena na upit

Expert 1/2 in Square Extension, 250 mm Overall

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

Expert

Drive Size

1/2 in

Type

Extension

Drive Type

Square

Overall Length

250 mm

Sub Type

Extension Bar

Finish

Chrome

Material

Chrome Vanadium Steel

Zemlja podrijetla

Taiwan, Province Of China

Možda će vas zanimati