Facom LED Pen Torch Black 110 lm

RS kataloški broj:: 914-4137robna marka: FacomProizvođački broj:: 779.PBTPB
brand-logo
Prikaži sve u Torches

Tehnička dokumentacija

Tehnički podaci

Brand

Facom

Torch Style

Pen Torch

Rechargeable

No

Lamp Type

LED

Luminosity

110 lm

Case Material

Aluminium

Batteries

2x AAA

Hazardous Area

No

Model

779.PBT

Range

48 m

Beam Type

Spot

Colour

Black

Zemlja podrijetla

France

Detalji o proizvodu

Facom 779 PBT LED Pencil Torch

The Facom 779.PBT is an LED pencil torch light for inspection use. The slim pen-like design enables this torch to illuminate small and confined spaces where standard torches or head torches are unable to reach.

Supplied with

2 AAA batteries, strap and protection pouch.

You may be interested in
RS PRO LED Torch Black 250 lm, 167 mm
KM 120,48Each (bez PDV-a)
RS PRO LED Pen Torch Black 100 lm, 145 mm
KM 181,48Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 167,79

KM 167,79 Each (bez PDV-a)

KM 196,31

KM 196,31 Each (s PDV-om)

Facom LED Pen Torch Black 110 lm

KM 167,79

KM 167,79 Each (bez PDV-a)

KM 196,31

KM 196,31 Each (s PDV-om)

Facom LED Pen Torch Black 110 lm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in
RS PRO LED Torch Black 250 lm, 167 mm
KM 120,48Each (bez PDV-a)
RS PRO LED Pen Torch Black 100 lm, 145 mm
KM 181,48Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Facom

Torch Style

Pen Torch

Rechargeable

No

Lamp Type

LED

Luminosity

110 lm

Case Material

Aluminium

Batteries

2x AAA

Hazardous Area

No

Model

779.PBT

Range

48 m

Beam Type

Spot

Colour

Black

Zemlja podrijetla

France

Detalji o proizvodu

Facom 779 PBT LED Pencil Torch

The Facom 779.PBT is an LED pencil torch light for inspection use. The slim pen-like design enables this torch to illuminate small and confined spaces where standard torches or head torches are unable to reach.

Supplied with

2 AAA batteries, strap and protection pouch.

You may be interested in
RS PRO LED Torch Black 250 lm, 167 mm
KM 120,48Each (bez PDV-a)
RS PRO LED Pen Torch Black 100 lm, 145 mm
KM 181,48Each (bez PDV-a)