Facom L Shape Metric Hex Key, 2.5mm

RS kataloški broj:: 235-2870robna marka: FacomProizvođački broj:: 82H.2,5
brand-logo
Prikaži sve u Hex Keys

Tehnička dokumentacija

Tehnički podaci

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

2.5mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Short

Finish

Phosphate

Material

Silicon Steel

Model Number

82H.2,5

Zemlja podrijetla

France

Detalji o proizvodu

Facom Individual Hex Keys

Možda će vas interesovati
RS PRO 5 piece L Shape Metric Hex Key Set, 2.5mm
KM 1,075Each (In a Pack of 5) (bez PDV-a)
Facom 5 piece L Shape Metric Hex Key Set, 2.5mm
Cijena na upitEach (In a Pack of 5) (bez PDV-a)

KM 2,74

KM 2,74 Each (bez PDV-a)

KM 3,21

KM 3,21 Each (s PDV-om)

Facom L Shape Metric Hex Key, 2.5mm

KM 2,74

KM 2,74 Each (bez PDV-a)

KM 3,21

KM 3,21 Each (s PDV-om)

Facom L Shape Metric Hex Key, 2.5mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO 5 piece L Shape Metric Hex Key Set, 2.5mm
KM 1,075Each (In a Pack of 5) (bez PDV-a)
Facom 5 piece L Shape Metric Hex Key Set, 2.5mm
Cijena na upitEach (In a Pack of 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

2.5mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Short

Finish

Phosphate

Material

Silicon Steel

Model Number

82H.2,5

Zemlja podrijetla

France

Detalji o proizvodu

Facom Individual Hex Keys

Možda će vas interesovati
RS PRO 5 piece L Shape Metric Hex Key Set, 2.5mm
KM 1,075Each (In a Pack of 5) (bez PDV-a)
Facom 5 piece L Shape Metric Hex Key Set, 2.5mm
Cijena na upitEach (In a Pack of 5) (bez PDV-a)