Facom 990.BF4PF 1050 mm Chrome Steel Bolt Cutter

RS kataloški broj:: 705-9084robna marka: FacomProizvođački broj:: 990.BF4PF
brand-logo
Prikaži sve u Bolt Cutters

Tehnička dokumentacija

Tehnički podaci

Brand

Facom

Overall Length

1050 mm

Cutting Capacity

18 mm

Material

Chrome Steel

Zemlja podrijetla

Japan

Detalji o proizvodu

Facom Forged Bolt Cutters

Introducing the series of Professional Bolt Cutters from Facom. Designed with a have duty in mind and made from highly durable Chrome- Steel to ensure the long-life operation and safety of use.

Bolt Cutters are available in different sizes to choose from:
• Facom 450 mm Bolt Cutter - 7059074
• Facom 600 mm Bolt Cutter - 7059078
• Facom 900 mm Bolt Cutter - 7059080
• Facom 750 mm Bolt Cutter - 7059087
• Facom 1050 mm Bolt Cutter - 7059084

Možda će vas interesovati
Facom 990.BF3PF 900 mm Chrome Steel Bolt Cutter
KM 465,67Each (bez PDV-a)
Bahco 4559-42 1060 mm Alloy Steel Bolt Cutter
Cijena na upitEach (bez PDV-a)
Bahco 4559-36 900 mm Alloy Steel Bolt Cutter
Cijena na upitEach (bez PDV-a)

Cijena na upit

Facom 990.BF4PF 1050 mm Chrome Steel Bolt Cutter

Cijena na upit

Facom 990.BF4PF 1050 mm Chrome Steel Bolt Cutter

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
Facom 990.BF3PF 900 mm Chrome Steel Bolt Cutter
KM 465,67Each (bez PDV-a)
Bahco 4559-42 1060 mm Alloy Steel Bolt Cutter
Cijena na upitEach (bez PDV-a)
Bahco 4559-36 900 mm Alloy Steel Bolt Cutter
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Facom

Overall Length

1050 mm

Cutting Capacity

18 mm

Material

Chrome Steel

Zemlja podrijetla

Japan

Detalji o proizvodu

Facom Forged Bolt Cutters

Introducing the series of Professional Bolt Cutters from Facom. Designed with a have duty in mind and made from highly durable Chrome- Steel to ensure the long-life operation and safety of use.

Bolt Cutters are available in different sizes to choose from:
• Facom 450 mm Bolt Cutter - 7059074
• Facom 600 mm Bolt Cutter - 7059078
• Facom 900 mm Bolt Cutter - 7059080
• Facom 750 mm Bolt Cutter - 7059087
• Facom 1050 mm Bolt Cutter - 7059084

Možda će vas interesovati
Facom 990.BF3PF 900 mm Chrome Steel Bolt Cutter
KM 465,67Each (bez PDV-a)
Bahco 4559-42 1060 mm Alloy Steel Bolt Cutter
Cijena na upitEach (bez PDV-a)
Bahco 4559-36 900 mm Alloy Steel Bolt Cutter
Cijena na upitEach (bez PDV-a)