Facom 1/2 in 18V Cordless Body Only Impact Wrench, Euro Plug

RS kataloški broj:: 236-1972robna marka: FacomProizvođački broj:: CL3.CH18SD
brand-logo
Prikaži sve u Impact Wrenches

Tehnička dokumentacija

Tehnički podaci

Brand

Facom

Voltage Rating

18V

Drive Size

1/2 in

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Maximum Torque - Releasing

1625Nm

Brushless Motor

Yes

Plug Type

Type C - Euro Plug

Number of Batteries Supplied

0

Speed

0 → 400 rpm, 0 → 1200 rpm, 0 → 1900rpm

Weight

2.5kg

Model Number

CL3.CH18SD

Zemlja podrijetla

China

Cijena na upit

Facom 1/2 in 18V Cordless Body Only Impact Wrench, Euro Plug

Cijena na upit

Facom 1/2 in 18V Cordless Body Only Impact Wrench, Euro Plug

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Facom

Voltage Rating

18V

Drive Size

1/2 in

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Maximum Torque - Releasing

1625Nm

Brushless Motor

Yes

Plug Type

Type C - Euro Plug

Number of Batteries Supplied

0

Speed

0 → 400 rpm, 0 → 1200 rpm, 0 → 1900rpm

Weight

2.5kg

Model Number

CL3.CH18SD

Zemlja podrijetla

China