Tehnička dokumentacija
Tehnički podaci
Brand
FacomSocket Size
13mm
Imperial or Metric
Metric
Drive Size
3/8 in
Socket Type
Standard Socket
Socket Head Type
6 point
Bit Length
10.4mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
J.13H
Overall Length
30 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
OGV 3/8 in. hexagonal profile sockets
Standards
ISO 2725-1; DIN 3124; NF ISO 2725-1
RSD 1.734
RSD 1.734 Each (bez PDV-a)
RSD 2.080
RSD 2.080 Each (s PDV-om)
1
RSD 1.734
RSD 1.734 Each (bez PDV-a)
RSD 2.080
RSD 2.080 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
FacomSocket Size
13mm
Imperial or Metric
Metric
Drive Size
3/8 in
Socket Type
Standard Socket
Socket Head Type
6 point
Bit Length
10.4mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
J.13H
Overall Length
30 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
OGV 3/8 in. hexagonal profile sockets
Standards
ISO 2725-1; DIN 3124; NF ISO 2725-1