Tehnička dokumentacija
Tehnički podaci
Brand
FacomDrive Size
1/2 in
Handle Type
Ratchet
Drive Shape
Square
Overall Length
250 mm
Zemlja podrijetla
France
You may be interested in
Facom SL.161PB 1/2 in Square Ratchet with Bi-material Elastomer Handle, 262 mm Overallrobna marka: Facom
KM 205,79Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Cijena na upit
Facom 1/2 in Square Socket Wrench with Ratchet Handle, 250 mm Overall
1
Cijena na upit
Facom 1/2 in Square Socket Wrench with Ratchet Handle, 250 mm Overall
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
You may be interested in
Facom SL.161PB 1/2 in Square Ratchet with Bi-material Elastomer Handle, 262 mm Overallrobna marka: Facom
KM 205,79Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
FacomDrive Size
1/2 in
Handle Type
Ratchet
Drive Shape
Square
Overall Length
250 mm
Zemlja podrijetla
France
You may be interested in
Facom SL.161PB 1/2 in Square Ratchet with Bi-material Elastomer Handle, 262 mm Overallrobna marka: Facom
KM 205,79Each (bez PDV-a)