Tehnička dokumentacija
Tehnički podaci
Brand
FacomDrive Size
1/2 in
Type
Drive Locking Extension
Drive Type
Square
Overall Length
500 mm
Sub Type
Locking Extension Bar
Model
S.217RC
Finish
Chrome
Material
Steel
Non Sparking
No
Zemlja podrijetla
Taiwan, Province Of China
€ 95,77
€ 95,77 Each (bez PDV-a)
€ 112,05
€ 112,05 Each (s PDV-om)
Facom S.217RC 1/2 in Square Drive Locking Extension, 500 mm Overall
1
€ 95,77
€ 95,77 Each (bez PDV-a)
€ 112,05
€ 112,05 Each (s PDV-om)
Facom S.217RC 1/2 in Square Drive Locking Extension, 500 mm Overall
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
FacomDrive Size
1/2 in
Type
Drive Locking Extension
Drive Type
Square
Overall Length
500 mm
Sub Type
Locking Extension Bar
Model
S.217RC
Finish
Chrome
Material
Steel
Non Sparking
No
Zemlja podrijetla
Taiwan, Province Of China


