FAG 16005-A Single Row Deep Groove Ball Bearing- Open Type 25mm I.D, 47mm O.D

RS kataloški broj:: 190-8328robna marka: FAGProizvođački broj:: 16005-A
brand-logo
Prikaži sve u Ball Bearings

Tehnička dokumentacija

Tehnički podaci

Brand

FAG

Inside Diameter

25mm

Outside Diameter

47mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

4.65kN

Dynamic Load Rating

7.7kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

16005

Race Type

Plain

Informacije o stanju skladišta trenutno nisu dostupne.

KM 36,36

KM 36,36 Each (bez PDV-a)

KM 42,54

KM 42,54 Each (s PDV-om)

FAG 16005-A Single Row Deep Groove Ball Bearing- Open Type 25mm I.D, 47mm O.D

KM 36,36

KM 36,36 Each (bez PDV-a)

KM 42,54

KM 42,54 Each (s PDV-om)

FAG 16005-A Single Row Deep Groove Ball Bearing- Open Type 25mm I.D, 47mm O.D
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4KM 36,36
5+KM 35,42

Tehnička dokumentacija

Tehnički podaci

Brand

FAG

Inside Diameter

25mm

Outside Diameter

47mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

4.65kN

Dynamic Load Rating

7.7kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

16005

Race Type

Plain