Fairchild, TIL113M DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin MDIP

RS kataloški broj:: 808-0473robna marka: Fairchild SemiconductorProizvođački broj:: TIL113M
brand-logo
Prikaži sve u Optocouplers

Tehnička dokumentacija

Tehnički podaci

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.5 V

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

DC

Maximum Input Current

3 A

Isolation Voltage

5300 Vrms

You may be interested in
onsemi, 4N33M Photodarlington Output Optocoupler, Through Hole, 6-Pin PDIP
KM 2,586Each (In a Pack of 5) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Pack of 10) (bez PDV-a)

Fairchild, TIL113M DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin MDIP

Cijena na upit

Each (In a Pack of 10) (bez PDV-a)

Fairchild, TIL113M DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin MDIP
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in
onsemi, 4N33M Photodarlington Output Optocoupler, Through Hole, 6-Pin PDIP
KM 2,586Each (In a Pack of 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.5 V

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

DC

Maximum Input Current

3 A

Isolation Voltage

5300 Vrms

You may be interested in
onsemi, 4N33M Photodarlington Output Optocoupler, Through Hole, 6-Pin PDIP
KM 2,586Each (In a Pack of 5) (bez PDV-a)