Faster Brass Male Hydraulic Quick Connect Coupling, G 1/4 Male

RS kataloški broj:: 385-2264robna marka: FasterProizvođački broj:: 274000
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

Faster

Thread

G 1/4 Male

Coupling Gender

Male

Thread Size

1/4in

Material

Brass

Series

HNV Series

Compatible with

DIN 3852-2-X

Type

Union

Locking Style

Ball Lock

Seal Material

Nitrile Rubber

Thread Standard

G

Thread Gender

Male

Maximum Operating Pressure

17 MPa

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Detalji o proizvodu

Ball Locking

Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.

Možda će vas zanimati

Cijena na upit

Faster Brass Male Hydraulic Quick Connect Coupling, G 1/4 Male

Cijena na upit

Faster Brass Male Hydraulic Quick Connect Coupling, G 1/4 Male

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

Faster

Thread

G 1/4 Male

Coupling Gender

Male

Thread Size

1/4in

Material

Brass

Series

HNV Series

Compatible with

DIN 3852-2-X

Type

Union

Locking Style

Ball Lock

Seal Material

Nitrile Rubber

Thread Standard

G

Thread Gender

Male

Maximum Operating Pressure

17 MPa

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Detalji o proizvodu

Ball Locking

Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.

Možda će vas zanimati