Tehnička dokumentacija
Tehnički podaci
Brand
FasterThread
BSP 1/4 Female
Coupling Gender
Female
Thread Size
1/4in
Material
Carbon Steel
Series
ISO A Series
Compatible with
ISO A
Type
Union
Locking Style
Ball Lock
Finish
Yellow Passivated, Zinc Plated
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Female
Maximum Operating Pressure
400 bar
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
Cena na upit
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
FasterThread
BSP 1/4 Female
Coupling Gender
Female
Thread Size
1/4in
Material
Carbon Steel
Series
ISO A Series
Compatible with
ISO A
Type
Union
Locking Style
Ball Lock
Finish
Yellow Passivated, Zinc Plated
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Female
Maximum Operating Pressure
400 bar
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C