Tehnička dokumentacija
Tehnički podaci
Brand
FCT from MolexNumber Of Contacts
9
Gender
Socket
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Solder
Housing Material
Metal
Series
FMK
Contact Plating
Nickel
Contact Material
Die Cast Zinc
PRICED TO CLEAR
Yes
Zemlja podrijetla
Germany
Detalji o proizvodu
FCT- D-Sub Metal Connector Kits
From FCT, a series of D-Sub connector kits with solder contacts. The connector kits consist of a diecast zinc lid and matching base. The hoods feature an easy to assemble catch spring system and pre-mounted locking screws. Cable clamps and strain reliefs offer extra cable security. The plug and socket connectors have gold plated machined contacts with 20 AWG solder pot termination. Available in 9, 15 and 25 way male and female kits.
FCT- D-Sub Connectors


€ 34,84
€ 34,84 Each (bez PDV-a)
€ 40,76
€ 40,76 Each (s PDV-om)
1
€ 34,84
€ 34,84 Each (bez PDV-a)
€ 40,76
€ 40,76 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 24 | € 34,84 |
25 - 74 | € 31,55 |
75 - 199 | € 30,68 |
200+ | € 28,21 |


Tehnička dokumentacija
Tehnički podaci
Brand
FCT from MolexNumber Of Contacts
9
Gender
Socket
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Solder
Housing Material
Metal
Series
FMK
Contact Plating
Nickel
Contact Material
Die Cast Zinc
PRICED TO CLEAR
Yes
Zemlja podrijetla
Germany
Detalji o proizvodu
FCT- D-Sub Metal Connector Kits
From FCT, a series of D-Sub connector kits with solder contacts. The connector kits consist of a diecast zinc lid and matching base. The hoods feature an easy to assemble catch spring system and pre-mounted locking screws. Cable clamps and strain reliefs offer extra cable security. The plug and socket connectors have gold plated machined contacts with 20 AWG solder pot termination. Available in 9, 15 and 25 way male and female kits.
FCT- D-Sub Connectors

