Fenner Drives Keyless Bush 6202825, 25mm Shaft Diameter, 45mm Outside Diameter, 47.6mm Length

RS kataloški broj:: 815-026robna marka: Fenner DrivesProizvođački broj:: 6202825
brand-logo
Prikaži sve u Locking Bushes

Tehnička dokumentacija

Tehnički podaci

Shaft Diameter

25mm

Outside Diameter

45mm

Length

47.6mm

Rated Torque

390Nm

Material

Carbon Steel

Detalji o proizvodu

Trantorque® Keyless Bushes GT Series

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

Možda će vas interesovati

Cijena na upit

Fenner Drives Keyless Bush 6202825, 25mm Shaft Diameter, 45mm Outside Diameter, 47.6mm Length

Cijena na upit

Fenner Drives Keyless Bush 6202825, 25mm Shaft Diameter, 45mm Outside Diameter, 47.6mm Length

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Shaft Diameter

25mm

Outside Diameter

45mm

Length

47.6mm

Rated Torque

390Nm

Material

Carbon Steel

Detalji o proizvodu

Trantorque® Keyless Bushes GT Series

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

Možda će vas interesovati