Tehnička dokumentacija
Tehnički podaci
Brand
FestoActuator Type
Belt Driven Linear Actuator
Maximum Stroke Length
500mm
Series
EGC
Maximum Speed No Load
5000mm/s
Maximum Force Lifting
1850N
Motor Technology
Servo Motor, Stepper Motor
Duty Cycle
100%
IP Rating
IP40
Model Number
3012494
Zemlja podrijetla
Germany
Cijena na upit
Festo Belt Driven Linear Actuator, 500mm, 5000mm/s, 3012494
1
Cijena na upit
Festo Belt Driven Linear Actuator, 500mm, 5000mm/s, 3012494
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
FestoActuator Type
Belt Driven Linear Actuator
Maximum Stroke Length
500mm
Series
EGC
Maximum Speed No Load
5000mm/s
Maximum Force Lifting
1850N
Motor Technology
Servo Motor, Stepper Motor
Duty Cycle
100%
IP Rating
IP40
Model Number
3012494
Zemlja podrijetla
Germany