Festo D series 40μm 0bar to 16 bar Pneumatic Filter with Manual drain

RS kataloški broj:: 202-3394brend: FestoProizvođački broj:: LF-D-MIDI
brand-logo
Prikaži sve u Pneumatic Filters

Tehnička dokumentacija

Tehnički podaci

Brand

Festo

Filtration Size

40µm

Drain Type

Manual

Manufacturer Series

D

Minimum Operating Pressure

0bar

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Bowl Material

Polycarbonate

Zemlja podrijetla

Hungary

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 14.949

RSD 14.949 Each (bez PDV-a)

RSD 17.938

RSD 17.938 Each (s PDV-om)

Festo D series 40μm 0bar to 16 bar Pneumatic Filter with Manual drain

RSD 14.949

RSD 14.949 Each (bez PDV-a)

RSD 17.938

RSD 17.938 Each (s PDV-om)

Festo D series 40μm 0bar to 16 bar Pneumatic Filter with Manual drain
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Festo

Filtration Size

40µm

Drain Type

Manual

Manufacturer Series

D

Minimum Operating Pressure

0bar

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Bowl Material

Polycarbonate

Zemlja podrijetla

Hungary