Festo G 3/8 Pneumatic Regulator - 0.3bar to 4bar, 3/8 in, 20bar max. input, 530001

RS kataloški broj:: 202-2111robna marka: FestoProizvođački broj:: MS6-LR-3/8-D5-AS
brand-logo
Prikaži sve u Pneumatic Regulators

Tehnička dokumentacija

Tehnički podaci

Brand

Festo

Port Connection

G 3/8

Maximum Outlet Pressure

4bar

Minimum Outlet Pressure

0.3bar

Maximum Input Pressure

20bar

Manufacturer Series

MS

Pressure Gauge Port Size

G 3/8

Port Connection Thread Size

3/8 in

Typical Flow Rate

5500L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Overall Height

189.1mm

Model Number p

530001

Overall Dimensions

62 x 77 x 189.1mm

Overall Width

77mm

Overall Length

62mm

Model Number (p)

530001

Zemlja podrijetla

Hungary

Informacije o stanju skladišta trenutno nisu dostupne.

€ 110,03

€ 110,03 Each (bez PDV-a)

€ 128,74

€ 128,74 Each (s PDV-om)

Festo G 3/8 Pneumatic Regulator - 0.3bar to 4bar, 3/8 in, 20bar max. input, 530001

€ 110,03

€ 110,03 Each (bez PDV-a)

€ 128,74

€ 128,74 Each (s PDV-om)

Festo G 3/8 Pneumatic Regulator - 0.3bar to 4bar, 3/8 in, 20bar max. input, 530001
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Festo

Port Connection

G 3/8

Maximum Outlet Pressure

4bar

Minimum Outlet Pressure

0.3bar

Maximum Input Pressure

20bar

Manufacturer Series

MS

Pressure Gauge Port Size

G 3/8

Port Connection Thread Size

3/8 in

Typical Flow Rate

5500L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Overall Height

189.1mm

Model Number p

530001

Overall Dimensions

62 x 77 x 189.1mm

Overall Width

77mm

Overall Length

62mm

Model Number (p)

530001

Zemlja podrijetla

Hungary