Festo G 1/2 FRL, Manual Drain, 40μm Filtration Size - With Pressure Gauge

RS kataloški broj:: 202-3038robna marka: FestoProizvođački broj:: MSB6-1/2-FRC1:J5M1
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

Festo

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual

Manufacturer Series

MSB6

Filtration Size

40µm

Pressure Gauge Port Size

G 1/2

Minimum Operating Pressure

1.5bar

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Maximum Operating Pressure

20 bar

Minimum Pressure Setting

0.03MPa

Pressure Gauge Port Thread Size

1/2 in

Pressure Setting Range

0.03 → 0.7MPa

Maximum Pressure Setting

0.7MPa

Zemlja podrijetla

Hungary

You may be interested in
Festo G 1/2 FRL, Manual Drain, 40μm Filtration Size
€ 430,16Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

€ 277,80

€ 277,80 Each (bez PDV-a)

€ 325,03

€ 325,03 Each (s PDV-om)

Festo G 1/2 FRL, Manual Drain, 40μm Filtration Size - With Pressure Gauge

€ 277,80

€ 277,80 Each (bez PDV-a)

€ 325,03

€ 325,03 Each (s PDV-om)

Festo G 1/2 FRL, Manual Drain, 40μm Filtration Size - With Pressure Gauge
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in
Festo G 1/2 FRL, Manual Drain, 40μm Filtration Size
€ 430,16Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Festo

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual

Manufacturer Series

MSB6

Filtration Size

40µm

Pressure Gauge Port Size

G 1/2

Minimum Operating Pressure

1.5bar

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Maximum Operating Pressure

20 bar

Minimum Pressure Setting

0.03MPa

Pressure Gauge Port Thread Size

1/2 in

Pressure Setting Range

0.03 → 0.7MPa

Maximum Pressure Setting

0.7MPa

Zemlja podrijetla

Hungary

You may be interested in
Festo G 1/2 FRL, Manual Drain, 40μm Filtration Size
€ 430,16Each (bez PDV-a)