Festo PEV Angled plug socket

RS kataloški broj:: 175-4563brend: FestoProizvođački broj:: PEV-1/4-A-WD
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

Festo

Series

PEV

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

IP Rating

IP65

Zemlja podrijetla

Hungary

Detalji o proizvodu

FESTO PEV Pressure Switch

FESTO PEV contactless adjustable pressure switches for use at variuos stages of pneumatic systems. Available as a screw mounting 1 to 12 bar gauge unit or 1 to 10 bar thereaded screw in unit.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 4.632

RSD 4.632 Each (bez PDV-a)

RSD 5.559

RSD 5.559 Each (s PDV-om)

Festo PEV Angled plug socket

RSD 4.632

RSD 4.632 Each (bez PDV-a)

RSD 5.559

RSD 5.559 Each (s PDV-om)

Festo PEV Angled plug socket
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Festo

Series

PEV

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

IP Rating

IP65

Zemlja podrijetla

Hungary

Detalji o proizvodu

FESTO PEV Pressure Switch

FESTO PEV contactless adjustable pressure switches for use at variuos stages of pneumatic systems. Available as a screw mounting 1 to 12 bar gauge unit or 1 to 10 bar thereaded screw in unit.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.