Festo Contrast Sensor Contrast Sensor, Block Sensor, 120 mm Detection Range

RS kataloški broj:: 203-1358brend: FestoProizvođački broj:: SOOE-KS-L-PNLK-T
brand-logo
Prikaži sve u Photoelectric Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Festo

Sensor Style

Block

Detection Type

Contrast Sensor

Detection Range

120 mm

Output Type

NPN/PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

Green LED, Yellow LED

IP Rating

IP65, IP67, IP69K

Maximum Current

100 mA

Interface

IO-Link V1.1

Housing Material

Polycarbonate

Minimum Operating Temperature

-40°C

Mounting Type

Through Hole

Maximum Operating Temperature

+60°C

Series

SOOE

Standards Met

CE Certified, cULus Listed, EN 60947-5-2

Zemlja podrijetla

Singapore

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 32.959

RSD 32.959 Each (bez PDV-a)

RSD 39.551

RSD 39.551 Each (s PDV-om)

Festo Contrast Sensor Contrast Sensor, Block Sensor, 120 mm Detection Range

RSD 32.959

RSD 32.959 Each (bez PDV-a)

RSD 39.551

RSD 39.551 Each (s PDV-om)

Festo Contrast Sensor Contrast Sensor, Block Sensor, 120 mm Detection Range
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Festo

Sensor Style

Block

Detection Type

Contrast Sensor

Detection Range

120 mm

Output Type

NPN/PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

Green LED, Yellow LED

IP Rating

IP65, IP67, IP69K

Maximum Current

100 mA

Interface

IO-Link V1.1

Housing Material

Polycarbonate

Minimum Operating Temperature

-40°C

Mounting Type

Through Hole

Maximum Operating Temperature

+60°C

Series

SOOE

Standards Met

CE Certified, cULus Listed, EN 60947-5-2

Zemlja podrijetla

Singapore