Festo VABM-B10 series 10 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026296

RS kataloški broj:: 651-577robna marka: FestoProizvođački broj:: VABM-B10-25E-N12-10-P3
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

Festo

Number of Stations

10

Connection Port Thread

NPT 1/2

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

8026296

Zemlja podrijetla

Hungary

€ 239,56

€ 239,56 Each (bez PDV-a)

€ 280,29

€ 280,29 Each (s PDV-om)

Festo VABM-B10 series 10 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026296

€ 239,56

€ 239,56 Each (bez PDV-a)

€ 280,29

€ 280,29 Each (s PDV-om)

Festo VABM-B10 series 10 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026296

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Festo

Number of Stations

10

Connection Port Thread

NPT 1/2

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

8026296

Zemlja podrijetla

Hungary