Festo VABM-B10 series 10 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026412

RS kataloški broj:: 651-457brend: FestoProizvođački broj:: VABM-B10-30E-N34-10-P3
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

Festo

Number of Stations

10

Connection Port Thread

NPT 3/4

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

8026412

Zemlja podrijetla

Hungary

RSD 56.680

RSD 56.680 Each (bez PDV-a)

RSD 68.016

RSD 68.016 Each (s PDV-om)

Festo VABM-B10 series 10 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026412

RSD 56.680

RSD 56.680 Each (bez PDV-a)

RSD 68.016

RSD 68.016 Each (s PDV-om)

Festo VABM-B10 series 10 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026412

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Festo

Number of Stations

10

Connection Port Thread

NPT 3/4

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

8026412

Zemlja podrijetla

Hungary