Tehnička dokumentacija
Tehnički podaci
Brand
FestoControl Mechanism
Manual
Connection Port Thread
M7
Function
Flow Control
Thread Size
M7
Thread Standard
Metric
Manufacturer Series
VFOE
Control Button/Switch Colour
Blue
Maximum Operating Pressure
10 bar
Body Material
PBT
Maximum Flow Rate
100L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Ports
2
Flow Rate at 6 bar
165L/min
Model Number p
III B
Zemlja podrijetla
Germany
RSD 2.593
RSD 2.593 Each (bez PDV-a)
RSD 3.112
RSD 3.112 Each (s PDV-om)
1
RSD 2.593
RSD 2.593 Each (bez PDV-a)
RSD 3.112
RSD 3.112 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
FestoControl Mechanism
Manual
Connection Port Thread
M7
Function
Flow Control
Thread Size
M7
Thread Standard
Metric
Manufacturer Series
VFOE
Control Button/Switch Colour
Blue
Maximum Operating Pressure
10 bar
Body Material
PBT
Maximum Flow Rate
100L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Ports
2
Flow Rate at 6 bar
165L/min
Model Number p
III B
Zemlja podrijetla
Germany