Tehnička dokumentacija
Tehnički podaci
Brand
FigaroGases Detected
Hydrogen Sulphide
Response Time
<30 s
Application
H2S Detectors, Portable & Fixed Installation H2S2 Monitors
Dimensions
20.4 (Dia.) x 16.5mm
Weight
4.5g
Minimum Operating Temperature
-40°C
Height
16.5mm
Width
20.4 (Dia.)mm
Model Number p
FECS50-100
Maximum Operating Temperature
+50°C
Model Number (p)
FECS50-100
RSD 484.041
RSD 48.404,149 Each (In a Tray of 10) (bez PDV-a)
RSD 580.850
RSD 58.084,979 Each (In a Tray of 10) (s PDV-om)
10
RSD 484.041
RSD 48.404,149 Each (In a Tray of 10) (bez PDV-a)
RSD 580.850
RSD 58.084,979 Each (In a Tray of 10) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
10
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
FigaroGases Detected
Hydrogen Sulphide
Response Time
<30 s
Application
H2S Detectors, Portable & Fixed Installation H2S2 Monitors
Dimensions
20.4 (Dia.) x 16.5mm
Weight
4.5g
Minimum Operating Temperature
-40°C
Height
16.5mm
Width
20.4 (Dia.)mm
Model Number p
FECS50-100
Maximum Operating Temperature
+50°C
Model Number (p)
FECS50-100


