Tehnička dokumentacija
Tehnički podaci
Brand
FinderType
Jumper Link
Number Of Contacts
8
Pitch
15.8mm
Gender
Male
Colour
Blue
Number Of Rows
1
Series
95
Orientation
Right Angle
Zemlja podrijetla
Italy
KM 6,40
KM 6,40 Each (bez PDV-a)
KM 7,49
KM 7,49 Each (s PDV-om)
Finder, 95 Jumper Link Male Right Angle Blue Jumper Link 8 Way 1 Row 15.8mm Pitch
1
KM 6,40
KM 6,40 Each (bez PDV-a)
KM 7,49
KM 7,49 Each (s PDV-om)
Finder, 95 Jumper Link Male Right Angle Blue Jumper Link 8 Way 1 Row 15.8mm Pitch
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 9 | KM 6,40 |
10+ | KM 6,26 |
Tehnička dokumentacija
Tehnički podaci
Brand
FinderType
Jumper Link
Number Of Contacts
8
Pitch
15.8mm
Gender
Male
Colour
Blue
Number Of Rows
1
Series
95
Orientation
Right Angle
Zemlja podrijetla
Italy