Finder 38 Series Interface Relay Module, DIN Rail Mount, DPDT, 8A Load

RS kataloški broj:: 613-7350robna marka: FinderProizvođački broj:: 3852 0024 0060
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

Finder

Contact Configuration

DPDT

Mounting Type

DIN Rail

Load Current Rating

8A

Maximum Input Voltage

26.4V

Minimum Input Voltage

19.2V

Load Voltage Rating

400V ac

Terminal Type

Through Hole

Depth

14mm

Height

77.1mm

Length

89.7mm

Series

38 Series

Contact Material

Silver Alloy

Input Current

12mA

Turn On Time

8ms

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Turn Off Time

10ms

Maximum Operating Temperature

+70°C

Dimensions

89.7 x 14 x 77.1mm

Input Voltage Range

19.2 → 26.4V

Detalji o proizvodu

38 Series - Screw and Screwless Terminals

Approvals

VDE, Gost

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Finder 38 Series Interface Relay Module, DIN Rail Mount, DPDT, 8A Load

Cijena na upit

Finder 38 Series Interface Relay Module, DIN Rail Mount, DPDT, 8A Load
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Finder

Contact Configuration

DPDT

Mounting Type

DIN Rail

Load Current Rating

8A

Maximum Input Voltage

26.4V

Minimum Input Voltage

19.2V

Load Voltage Rating

400V ac

Terminal Type

Through Hole

Depth

14mm

Height

77.1mm

Length

89.7mm

Series

38 Series

Contact Material

Silver Alloy

Input Current

12mA

Turn On Time

8ms

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Turn Off Time

10ms

Maximum Operating Temperature

+70°C

Dimensions

89.7 x 14 x 77.1mm

Input Voltage Range

19.2 → 26.4V

Detalji o proizvodu

38 Series - Screw and Screwless Terminals

Approvals

VDE, Gost

You may be interested in