Tehnička dokumentacija
Tehnički podaci
Brand
FinderContact Configuration
SPDT
Mounting Type
DIN Rail
Load Current Rating
25A
Minimum Input Voltage
8.8V
Load Voltage Rating
440V ac
Maximum Input Voltage
13.2V dc
Terminal Type
Screw
Depth
15.8mm
Height
64.6mm
Length
81mm
Series
4C Series
Contact Material
Silver Alloy
Input Current
40mA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Dimensions
81 x 15.8 x 64.6mm
Turn Off Time
12ms
Turn On Time
15ms
Operating Temperature Range
-40 → +70°C
Input Resistance
300Ω
Input Voltage Range
8.8 → 13.2V dc
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
FinderContact Configuration
SPDT
Mounting Type
DIN Rail
Load Current Rating
25A
Minimum Input Voltage
8.8V
Load Voltage Rating
440V ac
Maximum Input Voltage
13.2V dc
Terminal Type
Screw
Depth
15.8mm
Height
64.6mm
Length
81mm
Series
4C Series
Contact Material
Silver Alloy
Input Current
40mA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Dimensions
81 x 15.8 x 64.6mm
Turn Off Time
12ms
Turn On Time
15ms
Operating Temperature Range
-40 → +70°C
Input Resistance
300Ω
Input Voltage Range
8.8 → 13.2V dc