Fischer Fixings Stainless Steel Masonry Fixing M10 x 75mm, 10mm Fixing Hole
RS kataloški broj:: 450-4174robna marka: Fischer Fixings

Tehnička dokumentacija
Tehnički podaci
Brand
Fischer FixingsThread Size
M10
Type
Captive Stud Through Bolt Anchor
Length
75mm
Fixing Hole Diameter
10mm
Maximum Fixing Thickness
16mm
Material
Stainless Steel
Zemlja podrijetla
Germany
Detalji o proizvodu
Stainless Steel Through-bolt Anchors
KM 188,64
KM 188,64 1 Pack of 10 (bez PDV-a)
KM 220,71
KM 220,71 1 Pack of 10 (s PDV-om)
Fischer Fixings Stainless Steel Masonry Fixing M10 x 75mm, 10mm Fixing Hole
1
KM 188,64
KM 188,64 1 Pack of 10 (bez PDV-a)
KM 220,71
KM 220,71 1 Pack of 10 (s PDV-om)
Fischer Fixings Stainless Steel Masonry Fixing M10 x 75mm, 10mm Fixing Hole
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Fischer FixingsThread Size
M10
Type
Captive Stud Through Bolt Anchor
Length
75mm
Fixing Hole Diameter
10mm
Maximum Fixing Thickness
16mm
Material
Stainless Steel
Zemlja podrijetla
Germany
Detalji o proizvodu