Flexello Polyurethane Abrasion Resistant, Corrosion Resistant Trolley Wheel, 250kg

Tehnička dokumentacija
Tehnički podaci
Brand
FlexelloWheel Diameter
100mm
Wheel Width
38mm
Bore Diameter
15mm
Tyre Type
Solid
Load Capacity
250kg
Tyre Material
Polyurethane
Hub Material
Cast Iron
Features
Abrasion Resistant, Corrosion Resistant
Hub Bearing Type
Roller Bearing
Bore Length
48mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Polyurethane Tyre Cast Iron Wheel
RSD 12.369
RSD 12.369 Each (bez PDV-a)
RSD 14.842
RSD 14.842 Each (s PDV-om)
1
RSD 12.369
RSD 12.369 Each (bez PDV-a)
RSD 14.842
RSD 14.842 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 12.369 |
5+ | RSD 12.042 |
Tehnička dokumentacija
Tehnički podaci
Brand
FlexelloWheel Diameter
100mm
Wheel Width
38mm
Bore Diameter
15mm
Tyre Type
Solid
Load Capacity
250kg
Tyre Material
Polyurethane
Hub Material
Cast Iron
Features
Abrasion Resistant, Corrosion Resistant
Hub Bearing Type
Roller Bearing
Bore Length
48mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu