FlexLink M6 45° Connector, Connecting Component, Strut Profile 22 mm, 44 mm, Groove Size 5.5mm

RS kataloški broj:: 261-2302robna marka: FlexLinkProizvođački broj:: XDFW 9X45
brand-logo
Prikaži sve u Connecting Components

Tehnička dokumentacija

Tehnički podaci

Connector Type

45° Connector

Fits Groove Size

5.5mm

Fits Strut Profile

22 mm, 44 mm

Thread Size

M6

Material

Steel

Structural Element Type

Connector Bracket & Joint

Product Family

FlexLink

Product System

XD

Zemlja podrijetla

Sweden

Detalji o proizvodu

Corner Fittings XD and XC, 45° and 90°

For building stable and neat framework corners.The beams must be cut accurately (45° for a 90°corner, and 22.5° for a 45° corner).Corner fittings can be placed into the T-slots and clamped against the slot with the set screws provided

KM 13,77

KM 13,77 Each (bez PDV-a)

KM 16,11

KM 16,11 Each (s PDV-om)

FlexLink M6 45° Connector, Connecting Component, Strut Profile 22 mm, 44 mm, Groove Size 5.5mm

KM 13,77

KM 13,77 Each (bez PDV-a)

KM 16,11

KM 16,11 Each (s PDV-om)

FlexLink M6 45° Connector, Connecting Component, Strut Profile 22 mm, 44 mm, Groove Size 5.5mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4KM 13,77
5+KM 13,44

Tehnička dokumentacija

Tehnički podaci

Connector Type

45° Connector

Fits Groove Size

5.5mm

Fits Strut Profile

22 mm, 44 mm

Thread Size

M6

Material

Steel

Structural Element Type

Connector Bracket & Joint

Product Family

FlexLink

Product System

XD

Zemlja podrijetla

Sweden

Detalji o proizvodu

Corner Fittings XD and XC, 45° and 90°

For building stable and neat framework corners.The beams must be cut accurately (45° for a 90°corner, and 22.5° for a 45° corner).Corner fittings can be placed into the T-slots and clamped against the slot with the set screws provided