FLIR CM4X Clamp Meter, Max Current 400A ac CAT III 600V, CAT IV 300V

Tehnička dokumentacija
Tehnički podaci
Brand
FlirAbsolute Maximum AC Current Measurement
400A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
60kΩ
Model Number
CM4X
Best DC Current Accuracy
±2 %
Clamp Meter Type
AC Current Clamp Meter
Best AC Current Accuracy
±1.8 %
Best AC Voltage Accuracy
±1 %
Jaw Capacity Busbars
30mm
Best DC Voltage Accuracy
±1 %
True RMS
Yes
Safety Category Level
CAT III, CAT IV
Power Source
Battery
Minimum Operating Temperature
-10°C
Height
37mm
Non-Contact Voltage Detector
Yes
Width
76mm
Length
217mm
Maximum Conductor Size
30mm
Safety Category Voltage
300 V, 600 V
Battery Type
AAA
Dimensions
217 x 76 x 37mm
Absolute Maximum Temperature Measurement
+400 °C, +752°F
Best Temperature Measurement Accuracy
±1 %
Safety Category
CAT III 600V, CAT IV 300V
Best Resistance Measurement Accuracy
±1 %
Display Type
Backlit LCD
Maximum Operating Temperature
+50°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
FLIR CM44 400A AC Clamp Meter
From FLIR, the CM44 True RMS 400A clamp meter with low pass filter and Accu-Tip™ technology. Robust, reliable and affordable this True RMS clamp meter is ideal for both residential and commercial electricians. The CM44 clamp meter has all the features of the CM42 plus Peak-RMS inrush current, capacitance, microamp DC current, temperature measurements and relative/DC zero functions.
Supplied with
FLIR CM44 Clamp Meter, 2 x AAA batteries and a user manual
Cijena na upit
Vrsta kalibracije
Bez kalibracije
1
Cijena na upit
Vrsta kalibracije
Bez kalibracije
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
FlirAbsolute Maximum AC Current Measurement
400A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
60kΩ
Model Number
CM4X
Best DC Current Accuracy
±2 %
Clamp Meter Type
AC Current Clamp Meter
Best AC Current Accuracy
±1.8 %
Best AC Voltage Accuracy
±1 %
Jaw Capacity Busbars
30mm
Best DC Voltage Accuracy
±1 %
True RMS
Yes
Safety Category Level
CAT III, CAT IV
Power Source
Battery
Minimum Operating Temperature
-10°C
Height
37mm
Non-Contact Voltage Detector
Yes
Width
76mm
Length
217mm
Maximum Conductor Size
30mm
Safety Category Voltage
300 V, 600 V
Battery Type
AAA
Dimensions
217 x 76 x 37mm
Absolute Maximum Temperature Measurement
+400 °C, +752°F
Best Temperature Measurement Accuracy
±1 %
Safety Category
CAT III 600V, CAT IV 300V
Best Resistance Measurement Accuracy
±1 %
Display Type
Backlit LCD
Maximum Operating Temperature
+50°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
FLIR CM44 400A AC Clamp Meter
From FLIR, the CM44 True RMS 400A clamp meter with low pass filter and Accu-Tip™ technology. Robust, reliable and affordable this True RMS clamp meter is ideal for both residential and commercial electricians. The CM44 clamp meter has all the features of the CM42 plus Peak-RMS inrush current, capacitance, microamp DC current, temperature measurements and relative/DC zero functions.
Supplied with
FLIR CM44 Clamp Meter, 2 x AAA batteries and a user manual