Flowline EchoPod Series Ultrasonic Level Sensor Ultrasonic Level Sensor, 2 Wire Relay Output, Vertical, Polycarbonate

RS kataloški broj:: 889-1362brend: FlowlineProizvođački broj:: DL34-00
brand-logo
Prikaži sve u Level Sensors

Tehnička dokumentacija

Tehnički podaci

Device Type

Ultrasonic Level Sensor

Mounting Type

Vertical

Switch Output

2 Wire Relay

Body Material

Polycarbonate

Cable Length

1.2m

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Maximum dc Voltage

24V

Maximum Current

20 mA

Maximum Pressure

30psi

Gasket Material

Viton

Series

EchoPod

Standards Met

CE, RoHS Compliant

Zemlja podrijetla

United States

Detalji o proizvodu

Flowline EchoPod DL24/34 Ultrasonic Level Sensor

Robust range of Ultrasonic level sensors provide the user with a non-contact continuous level solution. Thanks to the non-contact design, the Flowline EchoPod DL24/34 series is the ideal product for use within applications handling corrosive, sticky or dirty liquid. An embedded level controller within the DL14 series can reduce the price of installation, eliminating the cost of external hardware

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Flowline EchoPod Series Ultrasonic Level Sensor Ultrasonic Level Sensor, 2 Wire Relay Output, Vertical, Polycarbonate

Cena na upit

Flowline EchoPod Series Ultrasonic Level Sensor Ultrasonic Level Sensor, 2 Wire Relay Output, Vertical, Polycarbonate
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Device Type

Ultrasonic Level Sensor

Mounting Type

Vertical

Switch Output

2 Wire Relay

Body Material

Polycarbonate

Cable Length

1.2m

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Maximum dc Voltage

24V

Maximum Current

20 mA

Maximum Pressure

30psi

Gasket Material

Viton

Series

EchoPod

Standards Met

CE, RoHS Compliant

Zemlja podrijetla

United States

Detalji o proizvodu

Flowline EchoPod DL24/34 Ultrasonic Level Sensor

Robust range of Ultrasonic level sensors provide the user with a non-contact continuous level solution. Thanks to the non-contact design, the Flowline EchoPod DL24/34 series is the ideal product for use within applications handling corrosive, sticky or dirty liquid. An embedded level controller within the DL14 series can reduce the price of installation, eliminating the cost of external hardware