Flowline Switch-Tek Series Vertical PP Float Switch, Float Level Switch, 4.3m Cable, SPDT, 250V ac Max

RS kataloški broj:: 124-0140robna marka: FlowlineProizvođački broj:: LV42-7201
brand-logo
Prikaži sve u Float Switches

Tehnička dokumentacija

Tehnički podaci

Device Type

Float Level Switch

Mounting Type

Vertical

Switch Output

SPDT

Body Material

PP

Cable Length

4.3m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum ac Voltage

250V

Maximum Pressure

2bar

Series

Switch-Tek

Current Rating

10 A

Standards Met

CE Certified

Zemlja podrijetla

United States

Detalji o proizvodu

Flowline Switch-Tek LV41/42 Level Switch

Reliable & robust mercury-free Sump Float switch designed for use within applications which activate electrical components. Switch-tek LV41 series enables applications to autonomously start and stop.

Flowline Sensors

Informacije o stanju skladišta trenutno nisu dostupne.

€ 520,55

€ 520,55 Each (bez PDV-a)

€ 609,04

€ 609,04 Each (s PDV-om)

Flowline Switch-Tek Series Vertical PP Float Switch, Float Level Switch, 4.3m Cable, SPDT, 250V ac Max

€ 520,55

€ 520,55 Each (bez PDV-a)

€ 609,04

€ 609,04 Each (s PDV-om)

Flowline Switch-Tek Series Vertical PP Float Switch, Float Level Switch, 4.3m Cable, SPDT, 250V ac Max
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Device Type

Float Level Switch

Mounting Type

Vertical

Switch Output

SPDT

Body Material

PP

Cable Length

4.3m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum ac Voltage

250V

Maximum Pressure

2bar

Series

Switch-Tek

Current Rating

10 A

Standards Met

CE Certified

Zemlja podrijetla

United States

Detalji o proizvodu

Flowline Switch-Tek LV41/42 Level Switch

Reliable & robust mercury-free Sump Float switch designed for use within applications which activate electrical components. Switch-tek LV41 series enables applications to autonomously start and stop.

Flowline Sensors