Tehnička dokumentacija
Tehnički podaci
Proizvođač
Fluke NetworksCable Type
Multimode
Equipment Type
Fibre Optic Inspector
Connector Type
SC
Wavelengths
850nm
Operation Test Distance
1.5km
Battery Type
AA
Battery Life
1500 Tests
Power Source
Battery
Includes
Case
Minimum Operating Temperature
0°C
Model Number p
Fiber QuickMap
Maximum Operating Temperature
+50°C
Zemlja podrijetla
United Kingdom
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
Fluke NetworksCable Type
Multimode
Equipment Type
Fibre Optic Inspector
Connector Type
SC
Wavelengths
850nm
Operation Test Distance
1.5km
Battery Type
AA
Battery Life
1500 Tests
Power Source
Battery
Includes
Case
Minimum Operating Temperature
0°C
Model Number p
Fiber QuickMap
Maximum Operating Temperature
+50°C
Zemlja podrijetla
United Kingdom