Fluke Hand, Pneumatic Pressure Pump Kit 40bar

RS kataloški broj:: 908-3770robna marka: FlukeProizvođački broj:: FLK-700PTPK2/APACDistrelec broj artikla: 301-79-624
brand-logo
Prikaži sve u Pressure Pumps

Tehnička dokumentacija

Tehnički podaci

Brand

Fluke

Pump Type

Hand, Pneumatic

Maximum Pressure

40bar

Pressure Connection

1/4 NPT

Weight

560g

Zemlja podrijetla

Malaysia

Detalji o proizvodu

Fluke 700PTPK2 Pneumatic Test Pump Kit

From Fluke the premium 700PTPK2 pressure test kit designed for use with the 700G series of digital gauges. When used in conjunction with the precision gauges (NOT included) the Fluke premium 700PTPK2 kit can be used to conduct fast and accurate pressure measurements. Robust and reliable the Fluke 700TPK-1 test pump, included in the kit is capable of generating pneumatic pressure up to 600 psi or 41 bar. An essential piece of test equipment, providing technicians and engineers with a seamless pressure testing and calibration solution.

The Fluke 700PTPK2 kit is extremely easy to use. No specialist tooling is required when attaching any 700G series gauges thanks to the premium gauge connector. In addition, the quality kit includes the Fluke 700TTH5K transmitter test hose kit, comprising of a 5000psi rated test hose with 1/8th NPT connection as well as ” NPT male connectors.

Supplied in a specially designed tough transit case, the portable Fluke 700PTPK2 quality test kit is an essential tool for specialist engineers.

Cijena na upit

Fluke Hand, Pneumatic Pressure Pump Kit 40bar

Cijena na upit

Fluke Hand, Pneumatic Pressure Pump Kit 40bar

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Fluke

Pump Type

Hand, Pneumatic

Maximum Pressure

40bar

Pressure Connection

1/4 NPT

Weight

560g

Zemlja podrijetla

Malaysia

Detalji o proizvodu

Fluke 700PTPK2 Pneumatic Test Pump Kit

From Fluke the premium 700PTPK2 pressure test kit designed for use with the 700G series of digital gauges. When used in conjunction with the precision gauges (NOT included) the Fluke premium 700PTPK2 kit can be used to conduct fast and accurate pressure measurements. Robust and reliable the Fluke 700TPK-1 test pump, included in the kit is capable of generating pneumatic pressure up to 600 psi or 41 bar. An essential piece of test equipment, providing technicians and engineers with a seamless pressure testing and calibration solution.

The Fluke 700PTPK2 kit is extremely easy to use. No specialist tooling is required when attaching any 700G series gauges thanks to the premium gauge connector. In addition, the quality kit includes the Fluke 700TTH5K transmitter test hose kit, comprising of a 5000psi rated test hose with 1/8th NPT connection as well as ” NPT male connectors.

Supplied in a specially designed tough transit case, the portable Fluke 700PTPK2 quality test kit is an essential tool for specialist engineers.